846-034-500-203

Heilind Number:EDA846-034-500-203
Manufacturer:EDAC
Manufacturer Number:846-034-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a reliable amperage rating of 3A, they ensure stable power transmission in high-power applications. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless connectivity for up to 34 positions. Engineered for easy integration, the straight mount orientation offers flexibility in PCB layout. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are essential for mission-critical systems. Upgrade your setup with these robust and dependable components.