846-034-500-602

Heilind Number:EDA846-034-500-602
Manufacturer:EDAC
Manufacturer Number:846-034-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-602

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure safety and durability. With a single row design and 34 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive use. Choose our Card Edge Connectors for exceptional quality and performance.