846-034-500-604

Heilind Number:EDA846-034-500-604
Manufacturer:EDAC
Manufacturer Number:846-034-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With a single row layout and 34 positions, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Choose the green variant for a sleek and professional touch. Trust in our connectors to elevate your PCB connectivity to the next level.