846-034-500-607

Heilind Number:EDA846-034-500-607
Manufacturer:EDAC
Manufacturer Number:846-034-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for superior heat resistance. With a single row layout and 34 positions, they offer seamless integration in your PCB setup. Crafted from durable Copper Alloy, the contacts ensure long-lasting functionality. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the connection process. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.