846-034-500-803

Heilind Number:EDA846-034-500-803
Manufacturer:EDAC
Manufacturer Number:846-034-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a total of 34 positions spread across 2 rows, they offer ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable conductivity while the .125 inch pitch and .2 inch row spacing provide a snug fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Their straight mount orientation makes installation a breeze, perfect for seamless integration into your projects. Explore our range of Products and discover the perfect solution for your connectivity needs.