846-034-500-804

Heilind Number:EDA846-034-500-804
Manufacturer:EDAC
Manufacturer Number:846-034-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-804

Detailed Description

Elevate your board-to-board connections with our high temperature card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission in demanding environments. Boasting two rows and 34 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial settings. Choose straight mount orientation for easy installation. Upgrade your PCB connections with these essential components.