846-034-520-102

Heilind Number:EDA846-034-520-102
Manufacturer:EDAC
Manufacturer Number:846-034-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and a single row configuration of 34 positions, they provide precise connectivity for your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The sleek green color adds a touch of visual appeal to your setup, while the straight mount orientation and .2-inch row spacing offer easy installation. Upgrade your board-to-board connections with these high-performance connectors.