846-034-520-103

Heilind Number:EDA846-034-520-103
Manufacturer:EDAC
Manufacturer Number:846-034-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 34 positions, they offer seamless integration for your PCB projects. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications. Trust in our connectors to deliver reliable power and signal transmission in any environment.