846-034-520-107

Heilind Number:EDA846-034-520-107
Manufacturer:EDAC
Manufacturer Number:846-034-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable power transmission with a maximum amperage of 3 A. Featuring a single row layout with 34 positions and a pitch of .125 inches, they offer seamless integration for your electronics projects. With a temperature range of -40 to 105°C, these connectors are suitable for a wide range of operating environments. Their straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with these high-quality, green-colored connectors, an essential component for any professional setup.