846-034-520-108

Heilind Number:EDA846-034-520-108
Manufacturer:EDAC
Manufacturer Number:846-034-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-108

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With a single row layout and a total of 34 positions, they offer seamless integration for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Their straight mount orientation and green color make them easy to identify and install. Elevate your connectivity solutions with these top-tier components.