846-034-520-112

Heilind Number:EDA846-034-520-112
Manufacturer:EDAC
Manufacturer Number:846-034-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a single row layout, perfect for streamlined installations. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, they ensure reliable performance even in high-temperature environments. The 34 copper alloy contact positions provide ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for secure PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components, which are part of our extensive selection of board-to-board PCB connectors.