846-034-520-201

Heilind Number:EDA846-034-520-201
Manufacturer:EDAC
Manufacturer Number:846-034-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precisely engineered Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless and reliable board-to-board connectivity. Featuring 34 positions and an amperage rating of 3A, these connectors are perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your PCB assembly with these industry-leading connectors, a must-have for any electronic setup.