846-034-520-202

Heilind Number:EDA846-034-520-202
Manufacturer:EDAC
Manufacturer Number:846-034-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-202

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for top performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a double-row configuration and 34 positions, they offer ample room for secure connections. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your PCB connectivity with these high-temp card edge connectors, designed for top performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a double-row configuration and 34 positions, they offer ample room for secure connections. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration.