846-034-520-203

Heilind Number:EDA846-034-520-203
Manufacturer:EDAC
Manufacturer Number:846-034-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-203

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a double-row configuration with 34 positions, ensuring secure and efficient board-to-board connectivity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance, perfect for demanding industrial environments. Crafted with Copper Alloy contacts, these connectors provide reliable conductivity, while their straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB connections with our high-quality Card Edge Connectors, a must-have in any professional setup.