846-034-520-207

Heilind Number:EDA846-034-520-207
Manufacturer:EDAC
Manufacturer Number:846-034-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in striking green. Designed for durability and performance, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows and 34 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Choose our straight mount orientation for easy installation and trust in our commitment to quality and innovation in every connection. Elevate your projects with these essential components.