846-034-520-208

Heilind Number:EDA846-034-520-208
Manufacturer:EDAC
Manufacturer Number:846-034-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a seamless solution for board-to-board PCB connections. With a vibrant green hue, they not only stand out visually but also boast a robust housing made of UL 94V-0 Diallyl Phthalate for superior durability. Featuring two rows of copper alloy contacts, each capable of carrying up to 3A, these connectors ensure reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connectivity for up to 34 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic engineer's toolkit.