846-034-520-212

Heilind Number:EDA846-034-520-212
Manufacturer:EDAC
Manufacturer Number:846-034-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-212

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors are equipped to handle up to 3A of power with ease. Featuring a housing material of UL 94V-0 Diallyl Phthalate, they offer exceptional heat resistance and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transmission. The 34 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining signal integrity in various electronic applications. Explore our range of products for more Connector solutions.