846-034-520-602

Heilind Number:EDA846-034-520-602
Manufacturer:EDAC
Manufacturer Number:846-034-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB alignment, offering seamless integration with 34 positions. Engineered for versatility, these connectors boast a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component from our extensive range of PCB connectors.