846-034-520-603

Heilind Number:EDA846-034-520-603
Manufacturer:EDAC
Manufacturer Number:846-034-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-603

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration featuring 34 copper alloy contacts, they offer seamless connectivity with a pitch and row spacing of .125 and .2 inches, respectively. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in even the harshest conditions. Perfect for a wide range of applications, these connectors are a must-have for any PCB connectivity project.