846-034-520-604

Heilind Number:EDA846-034-520-604
Manufacturer:EDAC
Manufacturer Number:846-034-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-604

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for top-tier performance, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Diallyl Phthalate for unparalleled durability. Featuring a single row layout with 34 copper alloy contact positions, they ensure seamless transmission with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with these high-quality connectors.