846-034-520-607

Heilind Number:EDA846-034-520-607
Manufacturer:EDAC
Manufacturer Number:846-034-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-607

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable connections in high-temperature environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3 A, they offer efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance. This single-row connector boasts 34 positions, ideal for various applications. Constructed with copper alloy contacts, it guarantees excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. With a straight mount orientation, installation is simple and streamlined. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your project. Explore our range of connectors for more options to suit your needs.