846-034-520-608

Heilind Number:EDA846-034-520-608
Manufacturer:EDAC
Manufacturer Number:846-034-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 34 positions, perfect for various electronic applications. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance, while the Copper Alloy contact material guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for harsh environments. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly needs. Trust in our high-quality connectors to deliver seamless and efficient board-to-board connections, keeping your electronics running smoothly. Elevate your connectivity solutions with our Card Edge Connectors.