846-034-520-612

Heilind Number:EDA846-034-520-612
Manufacturer:EDAC
Manufacturer Number:846-034-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row layout and 34 positions, they offer seamless compatibility for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are engineered to withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.