846-034-520-802

Heilind Number:EDA846-034-520-802
Manufacturer:EDAC
Manufacturer Number:846-034-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-802

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for top performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, these connectors ensure reliable power delivery at an amperage of 3A. Featuring two rows of 34 positions and a pitch of .125 inches, they offer seamless integration for your PCB setups. The straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connection solutions with these high-temp connectors, perfect for a wide range of applications.