846-034-520-804

Heilind Number:EDA846-034-520-804
Manufacturer:EDAC
Manufacturer Number:846-034-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-804

Detailed Description

Enhance your high-temperature electronic connections with our premium Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts, each offering 34 positions at a pitch of .125 inches, you can achieve secure and efficient board-to-board PCB connections. The straight mount orientation and .2-inch row spacing provide ease of installation, while the 3A amperage rating ensures reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component in various electronic applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.