846-034-520-808

Heilind Number:EDA846-034-520-808
Manufacturer:EDAC
Manufacturer Number:846-034-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-808

Detailed Description

Enhance the connectivity of high-temperature applications with our Green High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy and a current rating of 3 A, they offer secure and stable connections. The two rows of 34 positions allow for versatile use in various electronic setups. With a pitch of .125 inches and row spacing of .2 inches, they enable precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for mission-critical systems. Perfect for board-to-board connections, they guarantee seamless communication in your electronic devices. Elevate your connectivity solutions with these high-quality Card Edge Connectors.