846-034-520-812

Heilind Number:EDA846-034-520-812
Manufacturer:EDAC
Manufacturer Number:846-034-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-520-812

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable performance for your applications. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient power transfer. Offering 34 positions for optimal connectivity, these connectors are perfect for board-to-board applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable for various setups. Upgrade your PCB connections with these high-quality connectors.