846-034-521-101

Heilind Number:EDA846-034-521-101
Manufacturer:EDAC
Manufacturer Number:846-034-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-101

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these Green High Temp Card Edge Connectors. Designed for optimal performance, they feature a single row of 34 positions, each crafted with durable Copper Alloy contact material. The UL 94V-0 Diallyl Phthalate housing ensures reliable insulation and safety, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee excellent functionality and durability. Perfect for a wide range of applications, these connectors provide secure and dependable board-to-board connectivity. Upgrade your electronic systems with the assurance of quality and performance.