846-034-521-102

Heilind Number:EDA846-034-521-102
Manufacturer:EDAC
Manufacturer Number:846-034-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors offer a seamless interface with a row of 34 positions and a pitch of .125 inches. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments, ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for applications where space is at a premium. Trust in our connectors to deliver exceptional quality and longevity, meeting the demands of even the most rigorous industrial settings. Elevate your connectivity with ease.