846-034-521-107

Heilind Number:EDA846-034-521-107
Manufacturer:EDAC
Manufacturer Number:846-034-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless performance in demanding environments, these connectors feature a single row of 34 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer superior conductivity and precision. Their straight mount orientation and compact design make them perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are a versatile solution for various industrial and electronic projects. Upgrade your PCB connections with these high-quality connectors, trusted by professionals worldwide.