846-034-521-108

Heilind Number:EDA846-034-521-108
Manufacturer:EDAC
Manufacturer Number:846-034-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless board-to-board PCB connections. Featuring a vibrant green color, they stand out visually and offer a reliable 3A current rating. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a single row layout and 34 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our quality products to meet your connectivity needs with ease.