846-034-521-112

Heilind Number:EDA846-034-521-112
Manufacturer:EDAC
Manufacturer Number:846-034-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With a single row configuration and 34 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Upgrade your PCB layout with these green connectors for seamless board-to-board connections.