846-034-521-201

Heilind Number:EDA846-034-521-201
Manufacturer:EDAC
Manufacturer Number:846-034-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for precision and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With two rows of 34 copper alloy contacts, each offering a reliable 3A current rating, these connectors guarantee seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. The .125-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation makes installation a breeze. Trust in our connectors to elevate your PCB assembly to the next level.