846-034-521-204

Heilind Number:EDA846-034-521-204
Manufacturer:EDAC
Manufacturer Number:846-034-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate. The two rows of contact points, made from Copper Alloy, ensure reliable conductivity for your circuitry. With a pitch of .125 inches and row spacing of .2 inches, each of the 34 positions offers precise and secure attachment. Whether you require straight or right-angle mounting, these connectors provide flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and harsh conditions. Elevate your connectivity solutions with these high-quality components.