846-034-521-207

Heilind Number:EDA846-034-521-207
Manufacturer:EDAC
Manufacturer Number:846-034-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-207

Detailed Description

Enhance the reliability of your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance under extreme temperatures ranging from -40 to 105 °C. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The two-row layout, with a pitch of .125 in and row spacing of .2 in, offers 34 positions for secure and precise board-to-board connections. Their straight mount orientation facilitates easy installation, making them ideal for various PCB applications. Upgrade your connectivity solutions with these green-colored connectors, a must-have in any electronics assembly toolkit.