846-034-521-208

Heilind Number:EDA846-034-521-208
Manufacturer:EDAC
Manufacturer Number:846-034-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a 3A amperage rating and copper alloy contact material, they offer optimal conductivity for your applications. Featuring two rows and 34 positions, they provide ample connectivity options on a .125-inch pitch, with .2-inch row spacing for efficient signal transmission. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your PCB connectivity solutions with these high-performance Card Edge Connectors.