846-034-521-212

Heilind Number:EDA846-034-521-212
Manufacturer:EDAC
Manufacturer Number:846-034-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic systems, these connectors boast a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts featuring a pitch of .125 inches and a row spacing of .2 inches, they offer efficient power transmission for up to 34 positions, with each contact crafted from high-quality Copper Alloy. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Ideal for PCB applications, these connectors are a must-have for any electronics enthusiast or professional.