846-034-521-603

Heilind Number:EDA846-034-521-603
Manufacturer:EDAC
Manufacturer Number:846-034-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and a single row layout with 34 positions. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure durability and secure connections. The .125-inch pitch and .2-inch row spacing offer easy integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, they provide versatility for various applications. Perfect for Board-to-Board PCB connections, these connectors guarantee efficient data transfer in demanding industrial settings. Upgrade your connectivity solutions with these high-performance connectors.