846-034-521-604

Heilind Number:EDA846-034-521-604
Manufacturer:EDAC
Manufacturer Number:846-034-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-604

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors can handle an amperage of 3 A, making them suitable for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure both durability and safety. With a single row configuration and 34 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, these connectors have a straight mount orientation and can operate in a wide temperature range from -40 to 105 °C. Trust in their quality and performance for seamless electronic integration.