846-034-521-607

Heilind Number:EDA846-034-521-607
Manufacturer:EDAC
Manufacturer Number:846-034-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of 34 positions with a .125" pitch and .2" row spacing. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure longevity and secure signal transmission. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C. With a straight mount orientation, they offer easy installation on PCBs, facilitating seamless board-to-board connections. Upgrade your electronic systems with these robust and efficient connectors.