846-034-521-608

Heilind Number:EDA846-034-521-608
Manufacturer:EDAC
Manufacturer Number:846-034-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 34 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to deliver consistent performance and durability for your board-to-board PCB connections.