846-034-521-612

Heilind Number:EDA846-034-521-612
Manufacturer:EDAC
Manufacturer Number:846-034-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-612

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for durability and performance, they feature a single row of 34 positions with a pitch of .125 inches, ideal for seamless board-to-board PCB connectivity. The connectors are crafted with a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments ranging from -40 to 105°C. With a current rating of 3A and contact material made of Copper Alloy, they guarantee efficient power transmission. Their straight mount orientation and green color make them easy to identify and install. Upgrade your PCB assemblies with these robust and efficient Card Edge Connectors.