846-034-521-802

Heilind Number:EDA846-034-521-802
Manufacturer:EDAC
Manufacturer Number:846-034-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-802

Detailed Description

Upgrade your high-temperature connectivity with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a double-row configuration and a total of 34 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality of our Card Edge Connectors for consistent and dependable performance.