846-034-521-804

Heilind Number:EDA846-034-521-804
Manufacturer:EDAC
Manufacturer Number:846-034-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-804

Detailed Description

Discover our high temp card edge connectors, essential for seamless board-to-board PCB connections in demanding applications. Crafted with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a double row design and 34 positions, they provide ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight or right-angle mounting, these connectors deliver seamless integration. Trust in our connectors for robust and efficient PCB connectivity solutions.