846-034-521-807

Heilind Number:EDA846-034-521-807
Manufacturer:EDAC
Manufacturer Number:846-034-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-807

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The vibrant Green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a 2-row configuration and 34 positions, these connectors offer ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature applications, they can operate in a wide range from -40 to 105 °C. Whether for industrial machinery or electronic devices, these connectors are a versatile solution for your PCB connectivity needs. Elevate your connectivity game with our Card Edge Connectors.