846-034-521-808

Heilind Number:EDA846-034-521-808
Manufacturer:EDAC
Manufacturer Number:846-034-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-521-808

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 34 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our quality connectors to deliver reliable and high-speed connections for your electronic devices.