846-034-522-102

Heilind Number:EDA846-034-522-102
Manufacturer:EDAC
Manufacturer Number:846-034-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a single row design with 34 positions and a pitch of .125 inches, ensuring seamless integration in your PCB assembly. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee reliability in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery or telecommunications equipment, these connectors, with straight mount orientation, provide secure and efficient board-to-board connectivity. Upgrade your systems with these high-quality components, trusted by professionals in the field.