846-034-522-103

Heilind Number:EDA846-034-522-103
Manufacturer:EDAC
Manufacturer Number:846-034-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your circuit board. Boasting 34 positions and straight mount orientation, they provide ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for critical electronic systems. Explore our range of Board To Board PCB Connectors for more connectivity solutions.