846-034-522-104

Heilind Number:EDA846-034-522-104
Manufacturer:EDAC
Manufacturer Number:846-034-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 34 positions, they offer seamless integration for your electronic components. The Copper Alloy contact material ensures efficient power delivery, with a 3A amperage rating and operating temperature range of -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether you require straight mount orientation or customized configurations, these connectors are ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.