846-034-522-107

Heilind Number:EDA846-034-522-107
Manufacturer:EDAC
Manufacturer Number:846-034-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for reliability in demanding environments, these connectors are designed to withstand extreme temperatures ranging from -40 to 105°C. Featuring a single row with 34 positions, they offer seamless integration for your PCB applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee efficient power transmission at a maximum amperage of 3A. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity game with these high-performance connectors, a must-have in any engineer's toolkit.